Synergy™ S1, S3, S5, and S7 Series MCUs

S1, S3, S5, and S7 series of Renesas Synergy MCUs accelerate embedded development, inspiring innovation and enabling differentiation

Image of Renesas Synergy™ S1, S3, and S7 Series MCUsRenesas' Synergy MCU series, spanning a wide spectrum, are based on 32-bit ARM® Cortex®-M CPU cores for use in products ranging from ultra-small mobile devices to large, calculation-intensive applications. The MCUs are feature- and pin- compatible, allowing easy scalability and code reuse from one device to another.

S1 Series Ultra-Low-Power MCU
Renesas’ S124 MCU comprises multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex-M0+ 32-bit core, this MCU is particularly well suited for cost-sensitive and low-power applications.

Basics of the Renesas Synergy Platform

Features
  • Up to 128 KB code Flash memory
  • 16 KB SRAM
  • Capacitive touch sensing unit (CTSU)
  • 14-bit ADC
  • 12-bit DAC
  • Security features

S3 Series High-Efficiency MCU
Renesas’ S3A7 MCU comprises multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU provides an optimal combination of low-power, high-performance ARM Cortex-M4 core running up to 48 MHz.

Features
  • Up to 1 MB code Flash memory
  • 192 KB SRAM
  • Segment LCD controller (SLCDC)
  • Capacitive touch sensing unit (CTSU)
  • USB 2.0 full-speed module (USBFS)
  • 14-bit ADC
  • 12-bit DAC
  • Security features

S5 Series (High-integration MCU)
Renesas’ S5D9 MCU integrates multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex-M4 core running up to 120 MHz.

Features
  • Up to 2 MB code Flash memory
  • 640 KB SRAM
  • Graphics LCD controller (GLCDC)
  • 2D drawing engine (DRW)
  • Capacitive touch sensing unit (CTSU)
  • Ethernet MAC controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC host interface
  • Quad serial peripheral interface (QSPI)
  • Security and safety features
  • Analog peripherals

S7 Series High-Performance MCU
Renesas’ S7G2 MCU integrates multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex-M4 core running up to 240 MHz.

Features
  • Up to 4 MB code Flash memory
  • 640 KB SRAM
  • Graphics LCD controller (GLCDC)
  • 2D drawing engine (DRW)
  • Capacitive touch sensing unit (CTSU)
  • Ethernet MAC controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD / MMC host interface
  • Quad serial peripheral interface (QSPI)
  • Security and safety features
  • Analog peripherals

For more information, please see our Renesas Synergy Platform page.

S1 Series Ultra-Low-Power MCU

ImageManufacturer Part NumberDescriptionProgram Memory SizeOscillator TypeAvailable QuantityPriceView Details
IC MCU 32BIT 128KB FLASH 64HWQFNR7FS124773A01CNB#AC0IC MCU 32BIT 128KB FLASH 64HWQFN128KB (128K x 8)Internal0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 128KB FLASH 48LFQFPR7FS124773A01CFL#AA0IC MCU 32BIT 128KB FLASH 48LFQFP128KB (128K x 8)Internal0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 64KB FLASH 36WFLGAR7FS124762A01CLM#AC0IC MCU 32BIT 64KB FLASH 36WFLGA64KB (64K x 8)Internal0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 64KB FLASH 48LFQFPR7FS124763A01CFL#AA0IC MCU 32BIT 64KB FLASH 48LFQFP64KB (64K x 8)Internal0 - ImmediateSee Page for PricingView Details
IC MCU 32BIT 64KB FLASH 64LFQFPR7FS124763A01CFM#AA0IC MCU 32BIT 64KB FLASH 64LFQFP64KB (64K x 8)Internal0 - ImmediateSee Page for PricingView Details

S3 Series High-Efficiency MCU

ImageManufacturer Part NumberDescriptionProgram Memory SizeOscillator TypeAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 64LFQFPR7FS3A77C3A01CFM#AA1IC MCU 32BIT 1MB FLASH 64LFQFP1MB (1M x 8)Internal267 - Immediate$11.27View Details
IC MCU 32BIT 1MB FLASH 100LFQFPR7FS3A77C3A01CFP#AA1IC MCU 32BIT 1MB FLASH 100LFQFP1MB (1M x 8)Internal5 - Immediate$12.83View Details
IC MCU 32BIT 1MB FLASH 100TFLGAR7FS3A77C2A01CLJ#AC1IC MCU 32BIT 1MB FLASH 100TFLGA1MB (1M x 8)Internal502 - Immediate$10.04View Details
IC MCU 32BIT 1MB FLASH 121BGAR7FS3A77C2A01CBJ#AC1IC MCU 32BIT 1MB FLASH 121BGA1MB (1M x 8)Internal50 - Immediate$10.61View Details
IC MCU 32BIT 1MB FLASH 144LFQFPR7FS3A77C3A01CFB#AA1IC MCU 32BIT 1MB FLASH 144LFQFP1MB (1M x 8)Internal74 - Immediate$16.25View Details

S5 Series High-Integration MCU

ImageManufacturer Part NumberDescriptionProgram Memory SizeOscillator TypeAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 100LQFPR7FS5D97C3A01CFP#AA0IC MCU 32BIT 1MB FLASH 100LQFP1MB (1M x 8)Internal112 - Immediate$23.64View Details
IC MCU 32BIT 1MB FLASH 144LQFPR7FS5D97C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LQFP1MB (1M x 8)Internal164 - Immediate$18.96View Details
IC MCU 32BIT 2MB FLASH 100LQFPR7FS5D97E3A01CFP#AA0IC MCU 32BIT 2MB FLASH 100LQFP2MB (2M x 8)Internal109 - Immediate$18.96View Details
IC MCU 32BIT 1MB FLASH 176LFBGAR7FS5D97C2A01CBG#AC0IC MCU 32BIT 1MB FLASH 176LFBGA1MB (1M x 8)Internal12 - Immediate$14.46View Details
IC MCU 32BIT 1MB FLASH 176LFQFPR7FS5D97C3A01CFC#AA0IC MCU 32BIT 1MB FLASH 176LFQFP1MB (1M x 8)Internal0 - ImmediateSee Page for PricingView Details

S7 Series High-Performance MCU

ImageManufacturer Part NumberDescriptionProgram Memory SizeOscillator TypeAvailable QuantityPriceView Details
IC MCU 32BIT 3MB FLASH 100LQFPR7FS7G27G3A01CFP#AA0IC MCU 32BIT 3MB FLASH 100LQFP3MB (3M x 8)Internal90 - Immediate$24.19View Details
IC MCU 32BIT 4MB FLASH 144LQFPR7FS7G27H3A01CFB#AA0IC MCU 32BIT 4MB FLASH 144LQFP4MB (4M x 8)Internal114 - Immediate$25.78View Details
IC MCU 32BIT 4MB FLASH 176LFQFPR7FS7G27H3A01CFC#AA0IC MCU 32BIT 4MB FLASH 176LFQFP4MB (4M x 8)Internal130 - Immediate$22.29View Details
IC MCU 32BIT 4MB FLASH 224LFBGAR7FS7G27H2A01CBD#AC0IC MCU 32BIT 4MB FLASH 224LFBGA4MB (4M x 8)Internal650 - Immediate$28.48View Details
IC MCU 32BIT 3MB FLASH 145TFLGAR7FS7G27G2A01CLK#AC0IC MCU 32BIT 3MB FLASH 145TFLGA3MB (3M x 8)Internal416 - Immediate$17.70View Details

Renesas Synergy S1, S3, S5, and S7 Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PK-S5D9 R7FS5D97 EVAL BRDRTK7PKS5D9S00001BUPK-S5D9 R7FS5D97 EVAL BRD0 - Immediate$64.03View Details
SK-S7G2 R7FS7G27 EVAL BRDRTK7SKS7G2S00003BUSK-S7G2 R7FS7G27 EVAL BRD0 - Immediate$64.03View Details
DK-S124 R7FS1247 EVAL BRDRTK7DKS124S00002BUDK-S124 R7FS1247 EVAL BRD3 - Immediate$139.40View Details
SYNERGY S1/S3 EVAL BRDYSAECAP1S11SYNERGY S1/S3 EVAL BRD0 - Immediate$450.16View Details
SYNERGY S5 EVAL BRDYSAECLOUD1SYNERGY S5 EVAL BRD13 - Immediate$119.32View Details
AE-CLOUD2 S5D9 R7FS5D97 EVAL BRDRTK7AECLD2S00001BUAE-CLOUD2 S5D9 R7FS5D97 EVAL BRD3 - Immediate$158.49View Details
DK-S128 R7FS1287 EVAL BRDRTK7DKS128S00001BUDK-S128 R7FS1287 EVAL BRD1 - Immediate$139.40View Details
SYNERGY S3A7 EVAL BRDYSDKS3A7E20SYNERGY S3A7 EVAL BRD0 - ImmediateSee Page for PricingView Details
PE-HMI1 R7FS7G27 EVAL BRDRTK7PEHMP1S00002BUPE-HMI1 R7FS7G27 EVAL BRD5 - Immediate$643.60View Details
TB-S1JA R7FS1JA7 EVAL BRDRTK7TBS1JAS00001BUTB-S1JA R7FS1JA7 EVAL BRD1 - Immediate$28.34View Details
TB-S3A1 R7FS3A17 EVAL BRDRTK7TBS3A1S00001BUTB-S3A1 R7FS3A17 EVAL BRD0 - ImmediateSee Page for PricingView Details
TB-S3A3 R7FS3A37 EVAL BRDRTK7TBS3A3S00001BUTB-S3A3 R7FS3A37 EVAL BRD0 - Immediate$33.09View Details
TB-S3A6 R7FS3A67 EVAL BRDRTK7TBS3A6S00001BUTB-S3A6 R7FS3A67 EVAL BRD14 - Immediate$28.34View Details
TB-S5D3 R7FS5D37 EVAL BRDRTK7TBS5D3S00001BUTB-S5D3 R7FS5D37 EVAL BRD1 - Immediate$28.34View Details
TB-S5D5 R7FS5D57 EVAL BRDRTK7TBS5D5S00001BUTB-S5D5 R7FS5D57 EVAL BRD6 - Immediate$28.34View Details
Updated: 2017-06-16
Published: 2016-06-24